TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
387009472

387009472

DigiKey Part Number
1487-387009472-ND
Manufacturer
Manufacturer Product Number
387009472
Description
ETX4,7,F1,2020,TA,W8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
19.8W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.60mm
Number of Stages
1
Current - Max
3.6 A
Voltage - Max
9.3 V
Resistance
2.4 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM100.67000RM100.67
5RM94.56800RM472.84
12RM91.40833RM1,096.90
36RM87.59722RM3,153.50
60RM85.88017RM5,152.81
108RM83.94574RM9,066.14
Manufacturers Standard Package
Unit Price without VAT:RM100.67000
Unit Price with VAT:RM110.73700