



430278-503 | |
|---|---|
DigiKey Part Number | 1487-1142-ND |
Manufacturer | |
Manufacturer Product Number | 430278-503 |
Description | PELTIER OT20,32,F0,0808,22,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.4W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.16mm L x 8.13mm W | |
Qmax @ Th | 4.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.54mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.7 V | |
Resistance | 1.67 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM200.11000 | RM200.11 |
| 5 | RM187.98800 | RM939.94 |
| 10 | RM183.00400 | RM1,830.04 |
| 25 | RM176.61720 | RM4,415.43 |
| Unit Price without VAT: | RM200.11000 |
|---|---|
| Unit Price with VAT: | RM220.12100 |


