



430801-510 | |
|---|---|
DigiKey Part Number | 430801-510-ND |
Manufacturer | |
Manufacturer Product Number | 430801-510 |
Description | CP10-31-05-L1-RT-W4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.2W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 12.30mm L x 12.30mm W | |
Qmax @ Th | 8.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 3.8 V | |
Resistance | 820 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.78000 | RM95.78 |
| 5 | RM89.96600 | RM449.83 |
| 12 | RM86.96250 | RM1,043.55 |
| 36 | RM83.33528 | RM3,000.07 |
| 60 | RM81.70117 | RM4,902.07 |
| 108 | RM79.86120 | RM8,625.01 |
| Unit Price without VAT: | RM95.78000 |
|---|---|
| Unit Price with VAT: | RM105.35800 |

