Similar




9340005-307 | |
|---|---|
DigiKey Part Number | 1487-1092-ND |
Manufacturer | |
Manufacturer Product Number | 9340005-307 |
Description | MS4,129,10,15,22,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.9W @ 25°C 1.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 23.00mm L x 23.00mm W | |
Qmax @ Th | 1.9W @ 25°C | |
Delta Tmax @ Th | 115°C @ 25°C | |
Height | 12.70mm | |
Number of Stages | 4 | |
Current - Max | 1.8 A | |
Voltage - Max | 8.3 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |


