
C1005X7R1E153M | |
|---|---|
DigiKey Part Number | 445-4937-2-ND - Tape & Reel (TR) 445-4937-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E153M |
Description | CAP CER 0.015UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E153M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.23600 | RM2.36 |
| 100 | RM0.13750 | RM13.75 |
| 1,000 | RM0.07722 | RM77.22 |
| 2,500 | RM0.06146 | RM153.65 |
| 5,000 | RM0.05191 | RM259.55 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

