C1608C0G1E102J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 8,016
Unit Price: RM3.39000
Datasheet

Upgrade


TDK
In Stock: 3,257
Unit Price: RM3.07000
Datasheet

Upgrade


TDK
In Stock: 164
Unit Price: RM0.55000
Datasheet

Upgrade


TDK
In Stock: 21,794
Unit Price: RM3.98000
Datasheet

Upgrade


TDK
In Stock: 1,093
Unit Price: RM3.66000
Datasheet

Upgrade


TDK
In Stock: 311,108
Unit Price: RM0.67000
Datasheet

Upgrade


TDK
In Stock: 37,746
Unit Price: RM0.83000
Datasheet

Upgrade


TDK
In Stock: 43,863
Unit Price: RM0.75000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.83132
Datasheet

Direct


KEMET
In Stock: 245,896
Unit Price: RM0.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,890
Unit Price: RM0.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 41,376
Unit Price: RM0.55000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,504
Unit Price: RM0.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.11020
Datasheet
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1E102J

DigiKey Part Number
445-6851-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1E102J
Description
CAP CER 1000PF 25V C0G 0603
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1E102J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes