6.8 µH Shielded Drum Core, Wirewound Inductor 1.08 A 192mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-6R8M-H

DigiKey Part Number
445-VLS3015CX-6R8M-HTR-ND - Tape & Reel (TR)
445-VLS3015CX-6R8M-HCT-ND - Cut Tape (CT)
445-VLS3015CX-6R8M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-6R8M-H
Description
FIXED IND 6.8UH 1.08A 192 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.08 A 192mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-6R8M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
192mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,218
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.88300RM8.83
100RM0.72540RM72.54
1,000RM0.59636RM596.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.55148RM1,102.96
4,000RM0.52001RM2,080.04
6,000RM0.50246RM3,014.76
10,000RM0.48119RM4,811.90
14,000RM0.46770RM6,547.80
20,000RM0.45381RM9,076.20
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600