
MLF1005GR39JT000 | |
|---|---|
DigiKey Part Number | 445-15691-2-ND - Tape & Reel (TR) 445-15691-1-ND - Cut Tape (CT) 445-15691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005GR39JT000 |
Description | FIXED IND 390NH 50MA 410 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 50 mA 410mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005GR39JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 410mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.64600 | RM16.15 |
| 50 | RM0.60920 | RM30.46 |
| 100 | RM0.57450 | RM57.45 |
| 250 | RM0.53144 | RM132.86 |
| 500 | RM0.50102 | RM250.51 |
| 1,000 | RM0.47237 | RM472.37 |
| 2,500 | RM0.43702 | RM1,092.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.38480 | RM3,848.00 |
| 20,000 | RM0.36289 | RM7,257.80 |
| 30,000 | RM0.35067 | RM10,520.10 |
| 50,000 | RM0.33587 | RM16,793.50 |
| 70,000 | RM0.32648 | RM22,853.60 |
| 100,000 | RM0.32505 | RM32,505.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

