MLF1005L1R0KT000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2,810
Unit Price: RM0.71000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: RM0.10536
Datasheet
1 µH Shielded Multilayer Inductor 35 mA 640mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 35 mA 640mOhm Max 0402 (1005 Metric)
0402 Pkg

MLF1005L1R0KT000

DigiKey Part Number
445-6202-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005L1R0KT000
Description
FIXED IND 1UH 35MA 640 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 35 mA 640mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005L1R0KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
25 @ 10MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes