
MLG0603P2N9BT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P2N9BT000TR-ND - Tape & Reel (TR) 445-MLG0603P2N9BT000CT-ND - Cut Tape (CT) 445-MLG0603P2N9BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P2N9BT000 |
Description | FIXED IND 2.9NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.9 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P2N9BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 100 | RM0.09380 | RM9.38 |
| 1,000 | RM0.07703 | RM77.03 |
| 5,000 | RM0.06716 | RM335.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06000 | RM900.00 |
| 30,000 | RM0.05657 | RM1,697.10 |
| 45,000 | RM0.05466 | RM2,459.70 |
| 75,000 | RM0.05235 | RM3,926.25 |
| 105,000 | RM0.05088 | RM5,342.40 |
| 150,000 | RM0.04936 | RM7,404.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

