600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.45Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S601CT000

DigiKey Part Number
445-2146-2-ND - Tape & Reel (TR)
445-2146-1-ND - Cut Tape (CT)
445-2146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S601CT000
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.45Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603S601CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.45Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.35100RM3.51
25RM0.30560RM7.64
50RM0.27420RM13.71
100RM0.24590RM24.59
250RM0.21136RM52.84
500RM0.18762RM93.81
1,000RM0.16568RM165.68
5,000RM0.12840RM642.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10490RM1,573.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100