
NLV32T-1R8J-EFD | |
|---|---|
DigiKey Part Number | 445-16571-2-ND - Tape & Reel (TR) 445-16571-1-ND - Cut Tape (CT) 445-16571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-1R8J-EFD |
Description | FIXED IND 1.8UH 350MA 900 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-1R8J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.70100 | RM7.01 |
| 25 | RM0.64760 | RM16.19 |
| 50 | RM0.61000 | RM30.50 |
| 100 | RM0.57520 | RM57.52 |
| 250 | RM0.53204 | RM133.01 |
| 500 | RM0.50172 | RM250.86 |
| 1,000 | RM0.47300 | RM473.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43323 | RM866.46 |
| 4,000 | RM0.40848 | RM1,633.92 |
| 6,000 | RM0.39468 | RM2,368.08 |
| 10,000 | RM0.37797 | RM3,779.70 |
| 14,000 | RM0.36736 | RM5,143.04 |
| 20,000 | RM0.35645 | RM7,129.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

