
SPM6545VC-2R2M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VC-2R2M-DTR-ND - Tape & Reel (TR) 445-SPM6545VC-2R2M-DCT-ND - Cut Tape (CT) 445-SPM6545VC-2R2M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VC-2R2M-D |
Description | FIXED IND 2.2UH 10.3A 10.8 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 10.3 A 10.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.77500 | RM37.75 |
| 25 | RM3.49240 | RM87.31 |
| 50 | RM3.29220 | RM164.61 |
| 100 | RM3.10390 | RM310.39 |
| 250 | RM2.87180 | RM717.95 |
| 500 | RM2.70780 | RM1,353.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.60450 | RM2,604.50 |
| 2,000 | RM2.45614 | RM4,912.28 |
| 3,000 | RM2.37343 | RM7,120.29 |
| 5,000 | RM2.27326 | RM11,366.30 |
| 7,000 | RM2.20969 | RM15,467.83 |
| 10,000 | RM2.18966 | RM21,896.60 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

