


AD5114BCPZ80-500R7 | |
|---|---|
DigiKey Part Number | AD5114BCPZ80-500R7TR-ND - Tape & Reel (TR) AD5114BCPZ80-500R7CT-ND - Cut Tape (CT) AD5114BCPZ80-500R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5114BCPZ80-500R7 |
Description | IC DGTL POT 80KOHM 32TAP 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 80k Ohm 1 Circuit 32 Taps I2C Interface 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5114BCPZ80-500R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 80k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V, 2.3V ~ 5.5V | |
Features | - | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 10 | RM6.43000 | RM64.30 |
| 25 | RM5.86600 | RM146.65 |
| 100 | RM5.24570 | RM524.57 |
| 250 | RM4.94960 | RM1,237.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.77118 | RM2,385.59 |
| 1,000 | RM4.62426 | RM4,624.26 |
| 1,500 | RM4.55070 | RM6,826.05 |
| 2,500 | RM4.46920 | RM11,173.00 |
| 3,500 | RM4.42158 | RM15,475.53 |
| 5,000 | RM4.37576 | RM21,878.80 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |




