



CCG1R5-24-12DR | |
|---|---|
DigiKey Part Number | 285-CCG1R5-24-12DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-24-12DR |
Description | DC DC CONVERTER +/-12V 1.56W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-24-12DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61.11000 | RM61.11 |
| 10 | RM58.86400 | RM588.64 |
| 25 | RM56.57840 | RM1,414.46 |
| 50 | RM54.33260 | RM2,716.63 |
| Unit Price without VAT: | RM61.11000 |
|---|---|
| Unit Price with VAT: | RM67.22100 |

