Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS65A-5

DigiKey Part Number
285-2689-ND
Manufacturer
Manufacturer Product Number
CSS65A-5
Description
AC/DC CONVERTER 5V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSS65A-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM241.31000RM241.31
10RM225.06300RM2,250.63
25RM218.90440RM5,472.61
50RM214.35620RM10,717.81
100RM209.90340RM20,990.34
Manufacturers Standard Package
Unit Price without VAT:RM241.31000
Unit Price with VAT:RM265.44100