HK100A-12/A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 46
Unit Price: RM488.84000
Datasheet
Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK100A-12/A

DigiKey Part Number
285-1241-ND
Manufacturer
Manufacturer Product Number
HK100A-12/A
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
0°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
4.69" L x 1.38" W x 2.83" H (119.1mm x 35.1mm x 71.9mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes