


HQA2W120W150V-N07-S | |
|---|---|
DigiKey Part Number | HQA2W120W150V-N07-S-ND |
Manufacturer | |
Manufacturer Product Number | HQA2W120W150V-N07-S |
Description | DC DC CONVERTER 15V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 8A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | HQA2W120W150V-N07-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.5mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,139.13000 | RM1,139.13 |
| 10 | RM1,084.92600 | RM10,849.26 |
| 25 | RM987.79880 | RM24,694.97 |
| Unit Price without VAT: | RM1,139.13000 |
|---|---|
| Unit Price with VAT: | RM1,253.04300 |

