
HWS600-12/ME | |
|---|---|
DigiKey Part Number | HWS600-12/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS600-12/ME |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS600-12/ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 53 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,057.95000 | RM3,057.95 |
| 10 | RM2,851.92600 | RM28,519.26 |
| Unit Price without VAT: | RM3,057.95000 |
|---|---|
| Unit Price with VAT: | RM3,363.74500 |

