JWT100-522/B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1
Unit Price: RM991.42000
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWT100-522/B

DigiKey Part Number
285-JWT100-522/B-ND
Manufacturer
Manufacturer Product Number
JWT100-522/B
Description
AC/DC CONVERTER 5V 12V -12V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13 A
Current - Output 2
5.5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 65°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.99" L x 3.62" W x 1.89" H (203.0mm x 92.0mm x 48.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes