Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWT75-522

DigiKey Part Number
285-JWT75-522-ND
Manufacturer
Manufacturer Product Number
JWT75-522
Description
AC/DC CONVERTER 5V 12V -12V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
JWT75-522 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
4 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 65°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.40" L x 3.62" W x 1.65" H (188.0mm x 92.0mm x 42.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM835.91000RM835.91
10RM749.82100RM7,498.21
25RM687.41480RM17,185.37
50RM666.74660RM33,337.33
Manufacturers Standard Package
Unit Price without VAT:RM835.91000
Unit Price with VAT:RM919.50100