Similar
Similar



KAS2-12 | |
|---|---|
DigiKey Part Number | 285-2788-ND |
Manufacturer | |
Manufacturer Product Number | KAS2-12 |
Description | AC/DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 167mA 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KAS2-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.12" L x 1.02" W x 0.67" H (28.4mm x 25.9mm x 17.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 600mV | |
Load Regulation | 720mV |




