
LS200-48/L | |
|---|---|
DigiKey Part Number | 285-LS200-48/L-ND |
Manufacturer | |
Manufacturer Product Number | LS200-48/L |
Description | AC/DC CONVERTER 48V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS200-48/L Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Last Time Buy | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 4.2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHP-200-48 | MEAN WELL USA Inc. | 2 | 1866-4957-ND | RM193.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM362.93000 | RM362.93 |
| 10 | RM338.48700 | RM3,384.87 |
| Unit Price without VAT: | RM362.93000 |
|---|---|
| Unit Price with VAT: | RM399.22300 |


