
LS200-7.5 | |
|---|---|
DigiKey Part Number | 285-2329-ND |
Manufacturer | |
Manufacturer Product Number | LS200-7.5 |
Description | AC/DC CONVERTER 7.5V 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS200-7.5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) |
Voltage - Output 1 7.5V | Approval Agency CE |
Current - Output 1 26.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM491.48000 | RM491.48 |
| 10 | RM458.36400 | RM4,583.64 |
| 25 | RM445.81720 | RM11,145.43 |
| 50 | RM436.55440 | RM21,827.72 |
| 100 | RM363.66200 | RM36,366.20 |
| Unit Price without VAT: | RM491.48000 |
|---|---|
| Unit Price with VAT: | RM540.62800 |

