Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE20-24WD05

DigiKey Part Number
285-PXE20-24WD05-ND
Manufacturer
Manufacturer Product Number
PXE20-24WD05
Description
DC DC CONVERTER +/-5V 20W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXE20-24WD05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
2A, 2A
Power (Watts)
20 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM335.02000RM335.02
10RM317.40600RM3,174.06
25RM296.80160RM7,420.04
50RM279.34600RM13,967.30
Manufacturers Standard Package
Unit Price without VAT:RM335.02000
Unit Price with VAT:RM368.52200