
ZWS10C-15 | |
|---|---|
DigiKey Part Number | 285-ZWS10C-15-ND |
Manufacturer | |
Manufacturer Product Number | ZWS10C-15 |
Description | AC/DC CONVERTER 15V 11W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS10C-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM96.53000 | RM96.53 |
| 10 | RM94.56000 | RM945.60 |
| 25 | RM92.59000 | RM2,314.75 |
| 50 | RM89.63500 | RM4,481.75 |
| Unit Price without VAT: | RM96.53000 |
|---|---|
| Unit Price with VAT: | RM106.18300 |

