RF Duplexer 746MHz, 758MHz ~ 756MHz, 768MHz / 777.25MHz, 777.5MHz, 788MHz ~ 786.5MHz, 786.75MHz, 798MHz 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD18-0782T8UUA1

DigiKey Part Number
478-SD18-0782T8UUA1TR-ND - Tape & Reel (TR)
478-SD18-0782T8UUA1CT-ND - Cut Tape (CT)
478-SD18-0782T8UUA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD18-0782T8UUA1
Description
SIGNAL CONDITIONING, SAW DUPLEXE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Duplexer 746MHz, 758MHz ~ 756MHz, 768MHz / 777.25MHz, 777.5MHz, 788MHz ~ 786.5MHz, 786.75MHz, 798MHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
746MHz, 758MHz ~ 756MHz, 768MHz / 777.25MHz, 777.5MHz, 788MHz ~ 786.5MHz, 786.75MHz, 798MHz
Low Band Attenuation (min / max dB)
30.00dB / 54.00dB
High Band Attenuation (min / max dB)
22.00dB / 32.00dB
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,692
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.22000RM4.22
10RM3.62100RM36.21
25RM3.41520RM85.38
100RM3.12990RM312.99
250RM2.95908RM739.77
500RM2.83814RM1,419.07
1,000RM2.72404RM2,724.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.55632RM7,668.96
6,000RM2.45832RM14,749.92
9,000RM2.40362RM21,632.58
15,000RM2.33738RM35,060.70
Manufacturers Standard Package
Unit Price without VAT:RM4.22000
Unit Price with VAT:RM4.64200