
ACM2012-102-2P-T001 | |
|---|---|
DigiKey Part Number | 445-ACM2012-102-2P-T001TR-ND - Tape & Reel (TR) 445-ACM2012-102-2P-T001CT-ND - Cut Tape (CT) 445-ACM2012-102-2P-T001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-102-2P-T001 |
Description | CMC 190MA 2LN 1KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 190mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-102-2P-T001 Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 190mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.93200 | RM39.32 |
| 25 | RM3.63600 | RM90.90 |
| 50 | RM3.42780 | RM171.39 |
| 100 | RM3.23200 | RM323.20 |
| 250 | RM2.99032 | RM747.58 |
| 500 | RM2.81954 | RM1,409.77 |
| 1,000 | RM2.71269 | RM2,712.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.48299 | RM4,965.98 |
| 4,000 | RM2.34180 | RM9,367.20 |
| 6,000 | RM2.26306 | RM13,578.36 |
| 10,000 | RM2.21625 | RM22,162.50 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |









