ANT016008LCD2442MA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 595
Unit Price: RM2.09000
Datasheet
RF ANTENNA WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT016008LCD2442MA1

DigiKey Part Number
445-15175-2-ND - Tape & Reel (TR)
445-15175-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ANT016008LCD2442MA1
Description
RF ANT 2.4GHZ/5.5GHZ CHIP SLD
Customer Reference
Detailed Description
RF ANTENNA WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT016008LCD2442MA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
6.5, 4
Return Loss
-
Gain
2.27dBi, 5.18dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes