100 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRH10C101KT4R7YA8

DigiKey Part Number
445-AVRH10C101KT4R7YA8TR-ND - Tape & Reel (TR)
445-AVRH10C101KT4R7YA8CT-ND - Cut Tape (CT)
445-AVRH10C101KT4R7YA8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRH10C101KT4R7YA8
Description
VARISTOR 100V 1A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
70 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1 A
Energy
0.03J
Number of Circuits
1
Capacitance @ Frequency
4.7 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,300
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.28800RM2.88
25RM0.25200RM6.30
100RM0.21160RM21.16
250RM0.19244RM48.11
500RM0.18100RM90.50
1,000RM0.17147RM171.47
2,500RM0.16148RM403.70
5,000RM0.15974RM798.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19566RM1,956.60
20,000RM0.17702RM3,540.40
30,000RM0.16755RM5,026.50
50,000RM0.15693RM7,846.50
70,000RM0.15066RM10,546.20
100,000RM0.14458RM14,458.00
250,000RM0.13127RM32,817.50
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300