
AVRH10C220YT201MA8 | |
|---|---|
DigiKey Part Number | 445-AVRH10C220YT201MA8TR-ND - Tape & Reel (TR) 445-AVRH10C220YT201MA8CT-ND - Cut Tape (CT) 445-AVRH10C220YT201MA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C220YT201MA8 |
Description | VARISTOR 22V 40A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 40 A | |
Energy | 0.07J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.25200 | RM6.30 |
| 100 | RM0.21160 | RM21.16 |
| 250 | RM0.19244 | RM48.11 |
| 500 | RM0.18100 | RM90.50 |
| 1,000 | RM0.17147 | RM171.47 |
| 2,500 | RM0.16148 | RM403.70 |
| 5,000 | RM0.15974 | RM798.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15348 | RM1,534.80 |
| 20,000 | RM0.14931 | RM2,986.20 |
| 30,000 | RM0.14722 | RM4,416.60 |
| 50,000 | RM0.14491 | RM7,245.50 |
| 70,000 | RM0.14355 | RM10,048.50 |
| 100,000 | RM0.14225 | RM14,225.00 |
| 250,000 | RM0.13945 | RM34,862.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

