39 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRH10C390KT500NA8

DigiKey Part Number
445-175257-2-ND - Tape & Reel (TR)
445-175257-1-ND - Cut Tape (CT)
445-175257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRH10C390KT500NA8
Description
VARISTOR 39V 15A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
28 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
15 A
Energy
0.02J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,535
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.28800RM2.88
25RM0.25200RM6.30
100RM0.21160RM21.16
250RM0.19244RM48.11
500RM0.18100RM90.50
1,000RM0.17147RM171.47
2,500RM0.16148RM403.70
5,000RM0.15974RM798.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.15348RM1,534.80
20,000RM0.14931RM2,986.20
30,000RM0.14722RM4,416.60
50,000RM0.14491RM7,245.50
70,000RM0.14355RM10,048.50
100,000RM0.14225RM14,225.00
250,000RM0.13945RM34,862.50
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300