
B25695E1297K001 | |
|---|---|
DigiKey Part Number | 495-B25695E1297K001-ND |
Manufacturer | |
Manufacturer Product Number | B25695E1297K001 |
Description | 290UF +-10% 1000V PEC MKP DC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 290 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.7 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.346" Dia (85.00mm) |
Capacitance | Height - Seated (Max) 3.740" (95.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.260" (32.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM252.91000 | RM252.91 |
| 12 | RM212.91750 | RM2,555.01 |
| 60 | RM198.49267 | RM11,909.56 |
| 108 | RM194.64657 | RM21,021.83 |
| Unit Price without VAT: | RM252.91000 |
|---|---|
| Unit Price with VAT: | RM278.20100 |

