0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32023A3104M189

DigiKey Part Number
495-76543-2-ND - Tape & Reel (TR)
495-76543-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32023A3104M189
Description
CAP FILM 0.1UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32023A3104M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,407
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.16000RM8.16
10RM5.51200RM55.12
50RM4.46160RM223.08
100RM4.13740RM413.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.30976RM1,654.88
1,000RM3.15306RM3,153.06
1,500RM3.07454RM4,611.81
2,500RM2.98754RM7,468.85
3,500RM2.93669RM10,278.42
5,000RM2.88773RM14,438.65
Manufacturers Standard Package
Unit Price without VAT:RM8.16000
Unit Price with VAT:RM8.97600