
B32023A3104M189 | |
|---|---|
DigiKey Part Number | 495-76543-2-ND - Tape & Reel (TR) 495-76543-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32023A3104M189 |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3104M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM5.51200 | RM55.12 |
| 50 | RM4.46160 | RM223.08 |
| 100 | RM4.13740 | RM413.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.30976 | RM1,654.88 |
| 1,000 | RM3.15306 | RM3,153.06 |
| 1,500 | RM3.07454 | RM4,611.81 |
| 2,500 | RM2.98754 | RM7,468.85 |
| 3,500 | RM2.93669 | RM10,278.42 |
| 5,000 | RM2.88773 | RM14,438.65 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |

