
B32023A3104M289 | |
|---|---|
DigiKey Part Number | 495-B32023A3104M289CT-ND - Cut Tape (CT) 495-B32023A3104M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32023A3104M289 |
Description | CAP FILM 0.1UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3104M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.16000 | RM8.16 |
| 10 | RM5.51200 | RM55.12 |
| 50 | RM4.46160 | RM223.08 |
| 100 | RM4.13740 | RM413.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | RM3.31994 | RM1,593.57 |
| 960 | RM3.16144 | RM3,034.98 |
| 1,440 | RM3.08206 | RM4,438.17 |
| 2,400 | RM2.99405 | RM7,185.72 |
| 3,360 | RM2.94259 | RM9,887.10 |
| 4,800 | RM2.89310 | RM13,886.88 |
| Unit Price without VAT: | RM8.16000 |
|---|---|
| Unit Price with VAT: | RM8.97600 |

