0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C3334K189

DigiKey Part Number
495-4945-2-ND - Tape & Reel (TR)
495-4945-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32521C3334K189
Description
CAP FILM 0.33UF 10% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C3334K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,433
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.04500RM20.45
50RM1.57280RM78.64
100RM1.42750RM142.75
500RM1.18184RM590.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300RM0.99691RM1,295.98
2,600RM0.94340RM2,452.84
3,900RM0.91659RM3,574.70
6,500RM0.88689RM5,764.78
9,100RM0.86953RM7,912.72
13,000RM0.85283RM11,086.79
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300