
B32521C6223K | |
|---|---|
DigiKey Part Number | 495-4171-ND |
Manufacturer | |
Manufacturer Product Number | B32521C6223K |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6223K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36300 | RM13.63 |
| 50 | RM1.03080 | RM51.54 |
| 100 | RM0.92870 | RM92.87 |
| 500 | RM0.75616 | RM378.08 |
| 1,000 | RM0.70282 | RM702.82 |
| 3,000 | RM0.63701 | RM1,911.03 |
| 5,000 | RM0.61267 | RM3,063.35 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

