10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C0106K000

DigiKey Part Number
495-4092-ND
Manufacturer
Manufacturer Product Number
B32522C0106K000
Description
CAP FILM 10UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C0106K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM12.49000RM12.49
10RM8.76300RM87.63
50RM7.28200RM364.10
100RM6.82370RM682.37
500RM6.04884RM3,024.42
1,000RM5.80882RM5,808.82
2,500RM5.55532RM13,888.30
5,000RM5.40239RM27,011.95
Manufacturers Standard Package
Unit Price without VAT:RM12.49000
Unit Price with VAT:RM13.73900