
B32522C0106K189 | |
|---|---|
DigiKey Part Number | 495-4942-2-ND - Tape & Reel (TR) 495-4942-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C0106K189 |
Description | CAP FILM 10UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C0106K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.63000 | RM13.63 |
| 10 | RM9.58200 | RM95.82 |
| 50 | RM7.96440 | RM398.22 |
| 100 | RM7.46470 | RM746.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM5.98177 | RM4,187.24 |
| 1,400 | RM5.76194 | RM8,066.72 |
| 2,100 | RM5.65182 | RM11,868.82 |
| 3,500 | RM5.52971 | RM19,353.99 |
| 4,900 | RM5.45831 | RM26,745.72 |
| 7,000 | RM5.38960 | RM37,727.20 |
| Unit Price without VAT: | RM13.63000 |
|---|---|
| Unit Price with VAT: | RM14.99300 |

