
B32522C1225J000 | |
|---|---|
DigiKey Part Number | 495-1172-ND |
Manufacturer | |
Manufacturer Product Number | B32522C1225J000 |
Description | CAP FILM 2.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1225J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.29900 | RM42.99 |
| 50 | RM3.45060 | RM172.53 |
| 100 | RM3.18820 | RM318.82 |
| 500 | RM2.74540 | RM1,372.70 |
| 1,000 | RM2.60832 | RM2,608.32 |
| 3,000 | RM2.43890 | RM7,316.70 |
| 5,000 | RM2.37622 | RM11,881.10 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

