
B32522C1475K289 | |
|---|---|
DigiKey Part Number | 495-B32522C1475K289CT-ND - Cut Tape (CT) 495-B32522C1475K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522C1475K289 |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1475K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.81000 | RM9.81 |
| 10 | RM6.73000 | RM67.30 |
| 50 | RM5.50820 | RM275.41 |
| 100 | RM5.13030 | RM513.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | RM4.19653 | RM2,685.78 |
| 1,280 | RM4.02138 | RM5,147.37 |
| 1,920 | RM3.93362 | RM7,552.55 |
| 3,200 | RM3.83634 | RM12,276.29 |
| 4,480 | RM3.77949 | RM16,932.12 |
| 6,400 | RM3.72476 | RM23,838.46 |
| 7,680 | RM3.69881 | RM28,406.86 |
| Unit Price without VAT: | RM9.81000 |
|---|---|
| Unit Price with VAT: | RM10.79100 |

