Similar

B32522Q8683J000 | |
|---|---|
DigiKey Part Number | 495-1268-ND |
Manufacturer | |
Manufacturer Product Number | B32522Q8683J000 |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522Q8683J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160683J630L-F | Cornell Dubilier Knowles | 0 | 160683J630L-F-ND | RM7.03842 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.93167 | RM3,726.68 |
| Unit Price without VAT: | RM0.93167 |
|---|---|
| Unit Price with VAT: | RM1.02484 |


