
B32529C0224J189 | |
|---|---|
DigiKey Part Number | 495-2522-2-ND - Tape & Reel (TR) 495-2522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0224J189 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0224J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.90200 | RM9.02 |
| 50 | RM0.66660 | RM33.33 |
| 100 | RM0.59420 | RM59.42 |
| 500 | RM0.47194 | RM235.97 |
| 1,000 | RM0.43415 | RM434.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | RM0.37056 | RM1,037.57 |
| 5,600 | RM0.34847 | RM1,951.43 |
| 8,400 | RM0.33742 | RM2,834.33 |
| 14,000 | RM0.32517 | RM4,552.38 |
| 19,600 | RM0.31800 | RM6,232.80 |
| 28,000 | RM0.31111 | RM8,711.08 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

