
B32529C0224K289 | |
|---|---|
DigiKey Part Number | 495-75657-1-ND - Cut Tape (CT) 495-75657-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0224K289 |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85900 | RM8.59 |
| 50 | RM0.63280 | RM31.64 |
| 100 | RM0.56300 | RM56.30 |
| 500 | RM0.44506 | RM222.53 |
| 1,000 | RM0.40874 | RM408.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.33355 | RM1,067.36 |
| 6,400 | RM0.31368 | RM2,007.55 |
| 9,600 | RM0.30373 | RM2,915.81 |
| 16,000 | RM0.29270 | RM4,683.20 |
| 22,400 | RM0.28625 | RM6,412.00 |
| 32,000 | RM0.28005 | RM8,961.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

