
B32529C0474K289 | |
|---|---|
DigiKey Part Number | 495-2561-1-ND - Cut Tape (CT) 495-2561-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0474K289 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0474K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.32400 | RM13.24 |
| 50 | RM0.99520 | RM49.76 |
| 100 | RM0.89440 | RM89.44 |
| 500 | RM0.72386 | RM361.93 |
| 1,000 | RM0.67122 | RM671.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | RM0.57200 | RM1,315.60 |
| 4,600 | RM0.54041 | RM2,485.89 |
| 6,900 | RM0.52459 | RM3,619.67 |
| 11,500 | RM0.50704 | RM5,830.96 |
| 16,100 | RM0.49679 | RM7,998.32 |
| 23,000 | RM0.48692 | RM11,199.16 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

