0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0684J189

DigiKey Part Number
495-4993-2-ND - Tape & Reel (TR)
495-4993-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0684J189
Description
CAP FILM 0.68UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0684J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,513
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.78100RM17.81
50RM1.36080RM68.04
100RM1.23160RM123.16
500RM1.01250RM506.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM0.84019RM1,260.29
3,000RM0.79436RM2,383.08
4,500RM0.77142RM3,471.39
7,500RM0.74597RM5,594.78
10,500RM0.73111RM7,676.66
15,000RM0.71680RM10,752.00
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400