
B32529C1102K289 | |
|---|---|
DigiKey Part Number | 495-2474-1-ND - Cut Tape (CT) 495-2474-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1102K289 |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1102K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1102J000 | TDK | 7,245 | 495-1132-ND | RM1.14000 | Upgrade |
| B32529C1102J289 | TDK | 3,831 | 495-2473-1-ND | RM1.22000 | Upgrade |
| B32529C3102J000 | TDK | 15,825 | 495-1174-ND | RM1.26000 | Upgrade |
| B32529C6102J000 | TDK | 6,066 | 495-1213-ND | RM1.34000 | Upgrade |
| B32529C6102K289 | TDK | 47,294 | 495-2564-1-ND | RM1.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67800 | RM6.78 |
| 50 | RM0.49180 | RM24.59 |
| 100 | RM0.43500 | RM43.50 |
| 500 | RM0.33948 | RM169.74 |
| 1,000 | RM0.31000 | RM310.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.27182 | RM869.82 |
| 6,400 | RM0.25436 | RM1,627.90 |
| 9,600 | RM0.24561 | RM2,357.86 |
| 16,000 | RM0.23592 | RM3,774.72 |
| 22,400 | RM0.23026 | RM5,157.82 |
| 32,000 | RM0.22481 | RM7,193.92 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

