
B32529C1224J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1224J289CT-ND - Cut Tape (CT) 495-B32529C1224J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1224J289 |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1224J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.16600 | RM11.66 |
| 50 | RM0.87000 | RM43.50 |
| 100 | RM0.77890 | RM77.89 |
| 500 | RM0.62630 | RM313.15 |
| 1,000 | RM0.57910 | RM579.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | RM0.49190 | RM1,131.37 |
| 4,600 | RM0.46358 | RM2,132.47 |
| 6,900 | RM0.44940 | RM3,100.86 |
| 11,500 | RM0.43368 | RM4,987.32 |
| 16,100 | RM0.42450 | RM6,834.45 |
| 23,000 | RM0.41566 | RM9,560.18 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

