
B32529C1333J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1333J289CT-ND - Cut Tape (CT) 495-B32529C1333J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1333J289 |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1333J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72500 | RM7.25 |
| 50 | RM0.52880 | RM26.44 |
| 100 | RM0.46810 | RM46.81 |
| 500 | RM0.36674 | RM183.37 |
| 1,000 | RM0.33541 | RM335.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | RM0.27196 | RM870.27 |
| 6,400 | RM0.25486 | RM1,631.10 |
| 9,600 | RM0.24629 | RM2,364.38 |
| 16,000 | RM0.23680 | RM3,788.80 |
| 22,400 | RM0.23125 | RM5,180.00 |
| 32,000 | RM0.22591 | RM7,229.12 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

